
3V Voltage Monitoring Microprocessor Supervisory Circuit. This surface mount integrated circuit, housed in an MSOP package, monitors a single voltage input. It features reset thresholds between 4.25V and 4.5V, with a reset delay time of 280ms and a reset timeout of 160ms. Operating with a supply voltage range of 1V to 5.5V, it consumes a maximum supply current of 250µA and offers active high/active low reset outputs. The component has a maximum power dissipation of 900mW and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM708ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM708ARMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM708ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
