
3V Voltage Monitoring Microprocessor Supervisory Circuit. This integrated circuit features a single monitored input and a single voltage monitoring element, with reset thresholds ranging from 2.55V to 2.7V. Operating across a supply voltage range of 1V to 5.5V, it consumes a maximum supply current of 350µA. The component offers active high/active low reset functionality with a reset delay time of 280ms and a reset timeout of 160ms. Packaged in SOIC for surface mounting, it is supplied on tape and reel with a package quantity of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM708RAR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM708RAR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM708RAR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
