
Surface mount voltage monitoring microprocessor supervisory circuit with one monitored input and two outputs. Features a reset threshold voltage range of 2.55V to 2.7V, with a typical reset delay of 280ms and timeout of 160ms. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 350uA supply current. Maximum power dissipation is 470mW, with an operating temperature range of -40°C to 85°C. Packaged in SOIC on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM708RARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM708RARZ-REEL technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Output Current | 20mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM708RARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
