
Single-channel power supply support circuit, designed for through-hole mounting in a PDIP-8 package. Features a reset threshold voltage range of 3V to 3.15V, with an overvoltage threshold of 3.15V and an undervoltage threshold of 3V. Operates with a supply voltage from 1V to 5.5V, drawing a maximum supply current of 350uA. Includes active high/active low reset functionality with a reset delay time of 280ms and a reset timeout of 160ms. Maximum power dissipation is 727mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM708TAN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM708TAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
