
Surface mount voltage monitoring microprocessor supervisory circuit with a 3.08V threshold, capable of monitoring one voltage. Features active high/low reset with a 160ms timeout. Operates from 1V to 5.5V supply voltage, consuming 250µA typical supply current. Housed in a SOIC N package, it offers a maximum power dissipation of 470mW and operates within a -40°C to 85°C temperature range.
Analog Devices ADM708TAR technical specifications.
| Package/Case | SOIC N |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | No |
| Supply Current | 350uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM708TAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.