
1-channel power supply support circuit, PDIP-8 package, through-hole mount. Features a reset threshold voltage range of 4.5V to 4.75V, with a typical threshold of 4.65V. Operates with a supply voltage from 1V to 5.5V and a supply current of 200uA. Includes active-low reset with a 380ms delay and 140ms timeout. Maximum power dissipation is 727mW.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM709LAN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 727mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 380ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
