
Power Supply Monitor IC for robust system reset. Features a single monitored input with a threshold voltage of 4.65V, supporting undervoltage detection down to 4.5V and overvoltage detection up to 4.75V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 200uA. Offers active-low, push-pull output with a reset delay time of 380ms. Packaged in SOIC for surface mounting, with a maximum operating temperature of 85°C.
Analog Devices ADM709LAR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 380ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM709LAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
