
Power Supply Monitor IC with reset functionality. Features a single monitored input and single voltage monitoring. Operates from a 1V to 5.5V supply voltage with a maximum supply current of 200uA. Reset threshold voltage ranges from 4.25V to 4.5V, with active-low reset output. Packaged in SOIC for surface mounting, this component offers a reset delay time of 380ms and a reset timeout of 140ms. Maximum power dissipation is 470mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM709MARZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 380ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM709MARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
