
Power Supply Monitor IC, featuring a single monitored input and voltage. This surface mount component operates within a 1V to 5.5V supply voltage range, with a maximum power dissipation of 470mW. Reset functionality is active low, with a reset delay time of 380ms and a reset timeout of 140ms. The reset threshold voltage ranges from 2.55V to 2.7V. This SOIC packaged device has a maximum operating temperature of 85°C and a minimum of -40°C, with a typical supply current of 200uA.
Analog Devices ADM709RAR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reset | Active Low |
| Reset Delay Time | 380ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM709RAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
