Ultralow noise, high PSRR RF linear regulator offering a single output function. Features an adjustable output voltage range from 1.5V to 4V with a maximum output current of 0.8A. Housed in an 8-terminal S-PDSO-N8 package with dimensions of 3mm x 3mm. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADM7151ACPZ-02-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 4 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7151ACPZ-02-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.