800 mA ultralow noise, high PSRR RF linear voltage regulator. Features a single function with an output voltage range from 1.5V to 5.1V and a maximum output current of 0.8A. Housed in an 8-terminal S-PDSO-N8 package with dual terminal positions. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADM7151ACPZ-04-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM7151ACPZ-04-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7151ACPZ-04-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.