Ultralow noise, high PSRR RF linear voltage regulator, 600 mA maximum output current. Features adjustable output voltage from 1.2V to 2.9V. Housed in an 8-terminal S-PDSO-N8 package with dual terminal positioning. Operating temperature range from -40°C to 125°C.
Analog Devices ADM7155ACPZ-03-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 2.9 |
| Output Current1-Max | 0.6 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7155ACPZ-03-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.