Ultralow noise, high PSRR RF linear voltage regulator delivering up to 600 mA output current. Features a wide output voltage range from 1.2 V to 3.4 V. This 8-terminal device utilizes an S-PDSO-N8 package with dimensions of 3 mm x 3 mm. Operating temperature range spans from -40°C to 125°C.
Analog Devices ADM7155ACPZ-04-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 0.6 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7155ACPZ-04-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.