CMOS LDO linear voltage regulator offering ultralow noise, high PSRR, and fast transient response. Features an adjustable output voltage range from 1.2 V to 6.5 V with a maximum output current of 500 mA. Housed in an 8-terminal S-PDSO-N8 package with dimensions of 3 mm x 3 mm. Designed for operation across a temperature range of -40°C to 125°C.
Analog Devices ADM7170ACPZ-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7170ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.