CMOS LDO voltage regulator offering 1A maximum output current and an adjustable output voltage range from 1.2V to 6.5V. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Designed with 8 terminals in a compact S-PDSO-N8 package, measuring 3mm x 3mm. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADM7171ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM7171ACPZ-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7171ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.