
6.5 V, 2 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
Sign in to ask questions about the Analog Devices ADM7172ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM7172ACPZ-R2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.172 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7172ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.