CMOS LDO voltage regulator offering 2A maximum output current and an adjustable output voltage range from 1.2V to 6.5V. Features ultralow noise, high PSRR, and fast transient response. Dropout voltage is a nominal 0.172V at maximum output current. Housed in an 8-terminal S-PDSO-N8 package, this single-output device operates from -40°C to +125°C.
Analog Devices ADM7172ACPZ-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 6.5 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.172 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM7172ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.