Analog Devices ADM800LARN-REEL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM800LARN-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.