The ADM800LARW is a surface-mount power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 762mW. The device is supplied with a voltage between 0V and 5.5V and draws a maximum supply current of 100uA. The ADM800LARW features a watchdog timer and is available in a bulk package with a SOIC-16 case.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM800LARW technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.