
Microprocessor supervisor IC featuring adjustable reset and watchdog timer functions. Monitors a single voltage with a reset threshold range of 4.25V to 4.5V. Offers active high/low reset output, a 280ms reset delay, and a 140ms watchdog timeout. Operates from 0V to 5.5V with a low supply current of 100uA. Packaged in SOIC for surface mounting, with a maximum power dissipation of 700mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADM800MARN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM800MARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
