
Power management IC featuring adjustable reset and watchdog timer functions. This surface mount component monitors a single voltage with reset threshold adjustable between 4.25V and 4.5V, offering active high or low reset output. Operating from 0V to 5.5V, it exhibits a maximum supply current of 100µA and a power dissipation of 700mW. The integrated watchdog timer includes a 140ms timeout, with a reset delay of 280ms. Packaged in SOIC for tape and reel distribution, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Analog Devices ADM800MARNZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM800MARNZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
