
Microprocessor supervisor IC featuring backup battery switchover and watchdog timer. Monitors a single voltage with a 4.65V threshold (±2% accuracy), offering undervoltage detection at 4.5V and overvoltage at 4.75V. Provides an active-low reset with a 280ms delay and 140ms timeout, alongside a 250mA output. Operates from 1V to 5.5V with a maximum supply current of 100µA. Packaged in a lead-containing SOIC for surface mounting, with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM802LARNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM802LARNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
