
The ADM802MAN is a power management IC available in a PDIP-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. This device is suitable for use in applications where a low power consumption is required. The ADM802MAN is not RoHS compliant and is not radiation hardened.
Analog Devices ADM802MAN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM802MAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.