
Battery backup circuit IC featuring a single monitored voltage input with a reset threshold range of 4.25V to 4.5V. This power management IC operates from 1V to 5.5V with a maximum supply current of 100uA and a power dissipation of 400mW. It includes a watchdog timer and an active-low reset output with a 280ms delay. Packaged in an 8-pin PDIP for through-hole mounting, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADM802MANZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM802MANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
