Single-channel power supply monitoring IC with active-low reset. Features a reset threshold voltage of 4.63V (4.56V undervoltage, 4.7V overvoltage) and a reset delay of 840ms. Operates from 1V to 5.5V with a typical supply current of 35uA, maxing at 60uA. Packaged in SC-70 (3-pin) for surface mounting, with a temperature range of -40°C to 125°C.
Analog Devices ADM803LAKS-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM803LAKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
