
Microprocessor supervisory circuit featuring an active-low, open-drain output. Monitors a single voltage with a reset threshold range of 4.56V to 4.7V. Operates from a 1V to 5.5V supply voltage, drawing a maximum of 60µA. Includes a reset delay time of 840ms and a reset timeout of 140ms. Packaged in a 3-lead SC70 surface-mount package, supplied on tape and reel. Suitable for applications requiring simple reset and power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM803LAKSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM803LAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM803LAKSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
