The ADM803MAKS is a supervisory circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1V to 5.5V and has a maximum supply current of 60uA. The device is packaged in bulk and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM803MAKS technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Compliant |