Single-channel power supply support circuit with active-low reset functionality. Features a reset threshold voltage range of 4.31V to 4.45V, supporting supply voltages from 1V to 5.5V. Operating supply current is 35µA, with a maximum of 60µA. Includes a reset delay time of 840ms and a reset timeout of 140ms. Packaged in a 3-pin SC-70 surface-mount package, supplied on tape and reel.
Analog Devices ADM803MAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM803MAKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
