1-channel power supply support circuit, a surface mount integrated circuit in a 3-pin SC-70 package. Features a reset threshold voltage range of 3.04V to 3.11V, with a reset delay time of 840ms and a reset timeout of 140ms. Operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 60uA. This simple reset/power-on reset circuit is designed for general power management applications.
Analog Devices ADM803TAKS-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM803TAKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.