
Microprocessor supervisor IC featuring backup battery switchover and a watchdog timer. Offers a 4.5V undervoltage threshold and a 4.75V overvoltage threshold, with a typical reset delay of 280ms. Operates from a 1V to 5.5V supply voltage with a maximum supply current of 100µA. Includes an active high reset output and a 250mA output current capability. Packaged in a PDIP for through-hole mounting.
Analog Devices ADM805LAN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset Delay Time | 280ms |
| RoHS Compliant | No |
| Series | ADM805 |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM805LAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
