
Microprocessor supervisor IC with backup battery switchover and watchdog timer. Features active high reset, 4.5V/4.75V undervoltage/overvoltage thresholds, and a 4.65V threshold voltage. Operates with a 1V to 5.5V supply voltage and 100uA supply current. Includes a 280ms reset delay and 140ms reset timeout. Packaged in PDIP for through-hole mounting, with a maximum power dissipation of 400mW.
Analog Devices ADM805LANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM805LANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
