Processor Supervisor 4.65V 4.65V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |