
Microprocessor supervisory circuit featuring an active-low push-pull output. Monitors a single voltage with a reset threshold range of 4.4V to 4.86V. Operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60µA. Available in a 3-lead SOT-23-3 surface mount package, suitable for operation from -40°C to 150°C. Includes reset delay and timeout features.
Analog Devices ADM809-5LART-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.86V |
| Min Reset Threshold Voltage | 4.4V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.86V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 80ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM809-5LART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
