
The ADM809-5LARTZ-RL7 is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reset threshold voltage of 4.86V and a minimum reset threshold voltage of 4.4V. The device is RoHS compliant and has a maximum supply current of 60uA. It is available in a TO-236-3 package and is suitable for surface mount applications.
Analog Devices ADM809-5LARTZ-RL7 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.86V |
| Min Reset Threshold Voltage | 4.4V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM809-5LARTZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
