
Processor supervisor IC featuring a 2.93V threshold voltage, designed for 3V/5V systems. This surface mount component operates within a 1V to 5.5V supply voltage range, consuming a maximum of 50µA. It provides active-low reset with a 140ms timeout and a push-pull output. Packaged in a 3-pin SC-70 tape and reel, it supports a single monitored input and voltage, with an operating temperature range of -40°C to 150°C.
Analog Devices ADM809-5SAKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.08V |
| Min Reset Threshold Voltage | 2.78V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM809-5SAKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
