
The ADM809-5SART-REEL7 is a simple reset/power-on reset IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply current of 50uA and a maximum supply voltage of 5.5V. The IC is packaged in a TO-236-3 surface mount package and is designed to operate at a supply voltage of 3.3V. It features a totem-pole output and a reset timeout of 140ms.
Analog Devices ADM809-5SART-REEL7 technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.08V |
| Min Reset Threshold Voltage | 2.78V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM809-5SART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
