
Analog Devices ADM809-5SARTZ-REEL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.08V |
| Min Reset Threshold Voltage | 2.78V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM809-5SARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
