The ADM809-5SARTZ-REEL-RL7 is an automotive-grade power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V, a maximum voltage of 5.5V, and a minimum voltage of 1.2V. The IC has a single function and a single channel, with a 3-pin TO-236AB package type.
Sign in to ask questions about the Analog Devices ADM809-5SARTZ-REEL-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM809-5SARTZ-REEL-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM809-5SARTZ-REEL-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.