
The ADM809-5SARTZ-RL7 is a simple reset/power-on reset IC with a threshold voltage of 2.93V and an operating supply voltage of 3.3V. It has a maximum supply current of 50uA and a maximum supply voltage of 5.5V. The device is packaged in a LSSOP-14 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a reset timeout of 30ms. The ADM809-5SARTZ-RL7 is suitable for use in applications where a simple reset function is required.
Sign in to ask questions about the Analog Devices ADM809-5SARTZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM809-5SARTZ-RL7 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.08V |
| Min Reset Threshold Voltage | 2.78V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 30ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM809-5SARTZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
