Surface mount supervisory circuit with a single channel, designed for power-on reset and simple reset functions. Features a reset threshold voltage of 4V, with a minimum undervoltage threshold of 3.93V and a maximum overvoltage threshold of 4.06V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 60µA. The output is a push-pull, totem-pole type, with an active low reset signal and a reset delay time of 840ms. Packaged in a SOT-23-3 case, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM809JARTZ-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM809JARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
