Microprocessor Supervisory Circuit, a surface mount integrated circuit, features active-low push-pull output and monitors a single voltage. Operating from 1V to 5.5V, it provides a reset function with a threshold voltage of 4.63V, ranging from 4.56V to 4.7V. This component offers a reset delay time of 840ms and a reset timeout of 140ms, with a maximum supply current of 60uA. Packaged in SOT-23-3 for tape and reel distribution, it operates within a temperature range of -40°C to 125°C.
Analog Devices ADM809LARTZ-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
