
Surface mount microprocessor supervisory circuit with active-low push-pull output. Features a reset threshold voltage range of 4.56V to 4.7V, operating supply voltage from 1V to 5.5V, and a maximum supply current of 60µA. Includes a reset delay time of 840ms and a reset timeout of 140ms. Packaged in a 3-lead SOT-23, this RoHS compliant component operates between -40°C and 125°C.
Analog Devices ADM809LARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM809LARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
