
The ADM809ZART-REEL7 is a single-element power management IC from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 1V. The device has a supply current of 60uA and a threshold voltage of 2.32V. It is not RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM809ZART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.32V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
