
Surface mount microprocessor supervisory circuit featuring active-high push-pull output. Monitors a single voltage with a reset threshold range of 3.93V to 4.06V. Operates from a 1V to 5.5V supply with a maximum supply current of 60µA. Includes an 840ms reset delay and a 140ms reset timeout. Available in a 3-lead SOT-23 package, with a compact 2.9mm length, 1.3mm width, and 1.02mm height.
Analog Devices ADM810JARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM810JARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
