General purpose power management IC featuring a single-channel, active-high reset output. This surface-mount component monitors a single voltage with a reset threshold of 4.63V, with undervoltage detection at 4.56V and overvoltage detection at 4.7V. Operating from 1V to 5.5V, it exhibits a maximum supply current of 60µA. The device offers a reset delay of 840ms and a reset timeout of 140ms, with a push-pull output. Packaged in SC-70, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADM810LAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM810LAKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
