
Microprocessor supervisory circuit featuring active-high push-pull output. Monitors a single voltage with a reset threshold range of 4.56V to 4.7V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60µA. Surface mountable in a 3-lead SOT-23 package, measuring 2.9mm in length, 1.3mm in width, and 1.02mm in height. Offers a reset delay time of 20µs and a reset timeout of 140ms, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADM810LARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM810LARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Delay Time | 20us |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM810LARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
