
Surface mount microprocessor supervisory circuit featuring an active-high push-pull output. Monitors a single voltage with a reset threshold range of 4.31V to 4.45V. Operates with a supply voltage from 1V to 5.5V and draws a maximum supply current of 60µA. Available in SC package, measuring 1mm height, 2mm length, and 1.25mm width, supplied on tape and reel. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM810MAKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
