The ADM810RART-REEL is a surface mount watchdog timer IC from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 1V to 5.5V. The device has a maximum supply current of 60uA and a threshold voltage of 2.63V. It is available in a tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM810RART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.63V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.