
Single-channel power supply support circuit featuring a 1-channel, 1-voltage monitored input. This integrated circuit offers a reset threshold voltage range of 2.89V to 2.96V, with an active high reset output. Operating with a supply voltage from 1V to 5.5V and a typical supply current of 60uA, it is housed in a 3-pin SC-70 surface mount package. The device includes a reset delay time of 840ms and a reset timeout of 140ms, with a maximum operating temperature of 125°C.
Analog Devices ADM810SAKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM810SAKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
