
Single-channel power supply support circuit, a surface-mount integrated circuit designed for general power management. Features include a 1V to 5.5V operating voltage range, with reset threshold voltages between 2.89V and 2.96V. This RoHS compliant component operates from -40°C to 125°C, drawing a maximum supply current of 60µA. It offers an active-high, push-pull output with a reset delay time of 840ms and a reset timeout of 140ms. Packaged in a 3-pin SC-70 (SC) package, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM810SAKSZ-REEL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
